LMX1205SRHATEP

Texas Instruments
595-LMX1205SRHATEP
LMX1205SRHATEP

Mfr.:

Description:
Phase Locked Loops - PLL 12.8GHz Buffer/Multi plier/Divider with S

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
£1,092.53 £273,132.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
Buffer/Multiplier/Divider
300 MHz to 12.8 GHz
2.6 V
2.4 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LMX1205EVM
Input Level: CMOS
Operating Supply Current: 1.13 A
Product Type: PLLs - Phase Locked Loops
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99