LMK3C0105V18RERR

Texas Instruments
595-LMK3C0105V18RERR
LMK3C0105V18RERR

Mfr.:

Description:
Clock Generators & Support Products 5 output reference-l ess clock generator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,400

Stock:
2,400 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.96 £3.96
£2.68 £26.80
£2.50 £62.50
£2.19 £219.00
£2.08 £520.00
£1.87 £935.00
£1.58 £1,580.00
Full Reel (Order in multiples of 3000)
£1.53 £4,590.00
£1.49 £8,940.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
BAW Clock Generator
5 Output
200 MHz
VQFN-16
60 %
0.5 ps
3.465 V
1.71 V
LMK3C0105
67 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.465 V
Product: Clock Generators
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK3C0105/LMK3C0105-Q1 BAW Clock Generators

Texas Instruments LMK3C0105/LMK3C0105-Q1 Programmable BAW Clock Generators are 5-output reference-less clock generators with SSC support. The device is based on TI's proprietary Bulk Acoustic Wave (BAW) technology and provides ±25ppm clock outputs without any crystal or external clock reference. The device can simultaneously provide five SSC clocks, five non-SSC clocks, or mixed SSC and non-SSC clocks. Up to three different output frequencies can be generated across the five outputs. Each output channel can select either FOD as the frequency source to generate four LVCMOS clocks; the REF_CTRL pin functions as a fifth LVCMOS clock output and can choose either FOD as the source.