LMK04828BISQ/NOPB

Texas Instruments
595-LMK04828BISQNPB
LMK04828BISQ/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low Jitter Synthsizr & Jitter Cleaner A A 595-LMK04828BISQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,423

Stock:
1,423 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£22.93 £22.93
£18.56 £185.60
£17.47 £436.75
£16.26 £1,626.00
£15.69 £3,922.50
£15.36 £7,680.00
Full Reel (Order in multiples of 1000)
£15.06 £15,060.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£22.93
Min:
1

Similar Product

Texas Instruments LMK04828BISQE/NOPB
Texas Instruments
Clock Synthesizer/Jitter Cleaner Low Jitter Synthsizr & Jitter Cleaner A A 595-LMK04828BISQNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
15 Output
3.08 GHz
HSDS, LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-64
750 MHz
3.1 V
3.45 V
- 40 C
+ 85 C
LMK04828
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 665 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 218.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LMK0482x Synthesizer & Jitter Cleaner

Texas Instruments LMK0482x Ultra-Low-Noise Synthesizer and Jitter Cleaner high-performance with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using the device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems. Features include the ability to trade-off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay. These features make the LMK0482x family ideal for providing flexible high-performance clocking trees. The LMK0482x-EP devices feature gold bond wires, a temperature range of -55°C to +105°C, and include an SnPb lead finish.