LMH2180SDX/NOPB

926-LMH2180SDX/NOPB
LMH2180SDX/NOPB

Mfr.:

Description:
Clock Buffer 75 MHz Dual Clock Buffer 8-WSON -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.43
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
78 MHz
WSON-8
78 MHz
LMH2180
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 4500
Subcategory: Clock & Timer ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99