LMH2120UM/NOPB

Texas Instruments
926-LMH2120UM/NOPB
LMH2120UM/NOPB

Mfr.:

Description:
RF Detector Rf Detector A 926-LM H2120UMX/NOPB A 926-LMH2120UMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290
Can Dispatch Immediately
On Order:
500
Expected 16/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.01 £3.01
£2.28 £22.80
£2.09 £52.25
£1.89 £189.00
Full Reel (Order in multiples of 250)
£1.79 £447.50
£1.74 £870.00
£1.68 £1,680.00
£1.63 £4,075.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
Linear RMS
50 MHz to 6 GHz
40 dB
Single
2.7 V to 5 V
Si
+ 85 C
- 40 C
SMD/SMT
DSBGA-6
Reel
Cut Tape
MouseReel
Accuracy: 0.5 dB
Brand: Texas Instruments
Product Type: RF Detector
Series: LMH2120
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99