LMH1980MMX/NOPB

Texas Instruments
926-LMH1980MMX/NOPB
LMH1980MMX/NOPB

Mfr.:

Description:
Video ICs Auto-detecting SD/HD /PC video sync sepa A 926-LMH1980MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
£2.58 £9,030.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£5.38
Min:
1

Similar Product

Texas Instruments LMH1980MM/NOPB
Texas Instruments
Video ICs AUTO-DETECT SD/HD/PC VIDEO SYNC SEPARATO A 926-LMH1980MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Sync Separator
3.3 V, 3.3 V to 5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Brand: Texas Instruments
Development Kit: LMH1980MMEVAL/NOPB
Product Type: Video ICs
Series: LMH1980
Factory Pack Quantity: 3500
Subcategory: Video ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V, 3.3 V
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99