LMH1226RTWR

Texas Instruments
595-LMH1226RTWR
LMH1226RTWR

Mfr.:

Description:
Video ICs 12G SDI dual-output reclocker 24-WQFN -4 A 595-LMH1226RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
£18.29 £54,870.00
6,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£30.68
Min:
1

Similar Product

Texas Instruments LMH1226RTWT
Texas Instruments
Video ICs 12G SDI dual-output reclocker 24-WQFN -4 A 595-LMH1226RTWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Video ICs
Series: LMH1226
Factory Pack Quantity: 3000
Subcategory: Video ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LMH1226 12G SDI Dual Output Reclocker

Texas Instruments LMH1226 12G SDI Dual Output Reclocker is a low-power dual-output 12G UHD reclocker. It supports SMPTE video rates up to 11.88Gbps and 10GbE video over IP, enabling UHD video for 4K/8K applications. An adaptive board trace equalizer at IN1 is SFF-8431 compatible and supports both SMPTE and 10GbE data rates. The integrated reclocker attenuates high-frequency jitter and provides the best signal integrity. High input jitter tolerance of the reclocker improves timing margin. The reclocker has built-in loop filter and operates without the need of a precision input reference clock. A non-disruptive eye monitor allows for real-time measurement of the serial data to simplify system debug and accelerate board bring-up.