LM95071QIMF/NOPB

595-LM95071QIMF/NOPB
LM95071QIMF/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Auto SPI/MICROWIRE 13B Temp Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.56
Min:
1

Similar Product

Texas Instruments LM95071QIMFX/NOPB
Texas Instruments
Board Mount Temperature Sensors Auto SPI/MICROWIRE 1 3B Temp Sensor A 59 A 595-LM95071QIMF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 2 C
- 40 C
+ 150 C
SOT-23-5
3-Wire, Microwire, SPI
2.4 V
5.5 V
Local
13 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95071
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 18.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99