LM6172 MDR

595-LM6172MDR
LM6172 MDR

Mfr.:

Description:
High Speed Operational Amplifiers DIE PKG

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LM6172QML
2 Channel
3 kV/us
70 dB to 110 dB
3 uA
1.5 mV
2.3 mA
- 55 C
+ 125 C
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 39
Subcategory: Amplifier ICs
Topology: Voltage Feedback Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99

LM6172 Voltage Feedback Amplifier

Texas Instruments LM6172 Voltage Feedback Amplifier is a dual high-speed, low power, low distortion, voltage feedback amplifier. It is unity-gain stable and provides excellent DC and AC performance. With 100MHz unity-gain bandwidth, 3000V/μs slew rate, and 50mA of output current per channel, the LM6172 offers high performance in dual amplifiers; yet it only consumes 2.3mA of supply current each channel.