LM380N-8/NOPB

Texas Instruments
926-LM380N-8/NOPB
LM380N-8/NOPB

Mfr.:

Description:
Audio Amplifiers 2.5W Audio Pwr Amp R 926-LM4954TL/NOPB R R 926-LM4954TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,030

Stock:
1,030 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.41 £1.41
£1.03 £10.30
£0.943 £23.58
£0.834 £100.08
£0.788 £220.64
£0.759 £394.68
£0.733 £733.00
£0.708 £1,784.16
£0.692 £3,460.00

Possible Replacement

Texas Instruments LM4954TL/NOPB
Texas Instruments
Audio Amplifiers 3.0-W mono 2.7- to 9 -V analog input C

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
2.5 W
0.2 %
PDIP-8
8 Ohms
10 V
22 V
0 C
+ 70 C
Through Hole
LM380
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
GBP - Gain Bandwidth Product: 100 kHz
Ib - Input Bias Current: 100 nA
Input Type: Analog
Operating Supply Current: 7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99