LM348MX/NOPB

926-LM348MX/NOPB
LM348MX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 741 Op Amp 14-SOIC 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM348DR
Texas Instruments
Operational Amplifiers - Op Amps Quad GP Op Amp A 595 -LM348D A 595-LM348 A 595-LM348D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 mV
200 nA
36 V, +/- 18 V
10 V, +/- 5 V
2.4 mA
25 mA
90 dB
SOIC-14
SMD/SMT
0 C
+ 70 C
LM348-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
In - Input Noise Current Density: 0.52 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 715.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99