LM3478MM

926-LM3478MM
LM3478MM

Mfr.:

Description:
Switching Controllers 2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-VSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM3478MM/NOPB
Texas Instruments
Switching Controllers HI EFF LOW-SIDE N CH CONTROLLER A 926-LM A 926-LM3478MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Output
100 kHz to 1 MHz
100 %
1.26 V
10 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM3478EVAL/NOPB
Operating Supply Current: 2.7 mA
Product Type: Switching Controllers
Series: LM3478
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99