LM3404FSTDIMEV/NOPB

Texas Instruments
926-M3404FSTDIMEVNPB
LM3404FSTDIMEV/NOPB

Mfr.:

Description:
LED Lighting Development Tools LM3404FSTDIMEV EVAL BOARD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
High Power LEDs
LM3404
LM3404
Brand: Texas Instruments
Output Current: 1 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM3404FSTDIMEV LED Current Evaluation Board

Texas Instruments LM3404FSTDIMEV Fast Dimming and True Constant LED Current Evaluation Board demonstrates the enhanced thermal performance, fast dimming, and true constant LED current capabilities of LM3402 and LM3404 buck regulators. The LM3404/04HV from Texas Instruments are buck regulators derived from controlled current sources designed to drive a series string of high power, high brightness LEDs (HBLEDs) at forward currents of up to 4.0A (LM3404/04HV).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.