LM2940T-5.0/LF08

Texas Instruments
926-LM2940T-50/LF08
LM2940T-5.0/LF08

Mfr.:

Description:
LDO Voltage Regulators 1-A 26-V high-PSRR low-dropout voltag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,462

Stock:
1,462 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.45 £1.45
£1.07 £10.70
£0.969 £24.23
£0.867 £78.03
£0.819 £221.13
£0.79 £426.60
£0.76 £786.60
£0.739 £1,862.28
£0.723 £3,643.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
5 V
1 A
1 Output
Positive
15 mA
6.25 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2940
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1 A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 50 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99