LM285DE4-1-2

595-LM285DE4-1-2
LM285DE4-1-2

Mfr.:

Description:
Voltage References Micropower Voltage Reference

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
Shunt References
1.235 V
1 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LM285-1.2
Tube
Accuracy: 12 mV
Brand: Texas Instruments
Description/Function: MICROPOWER VOLTAGE REFERENCE
Height: 1.58 mm
Length: 4.9 mm
Product: Voltage References
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Topology: Shunt References
Width: 3.91 mm
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99