LM2735YQMFX/NOPB

926-LM2735YQMFX/NOPB
LM2735YQMFX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 520kHz/1.6MHz - Space-Efficient Boost and SEPIC DC-DC Regulator 5-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.14
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
Boost
3 V to 24 V
2.1 A
1 Output
2.7 V
5.5 V
520 kHz
- 40 C
+ 125 C
LM2735-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 7 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Up
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99