LM25576MH/NOPB

Texas Instruments
926-LM25576MH/NOPB
LM25576MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 42V 3A STEP-DOWN SWI TCHING REG A 926-LM A 926-LM25576MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,487

Stock:
6,487 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.87 £4.87
£3.75 £37.50
£3.22 £80.50
£3.08 £224.84
£2.98 £870.16
£2.92 £1,492.12
£2.82 £2,882.04

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.85
Min:
1

Similar Product

Texas Instruments LM25576MHX/NOPB
Texas Instruments
Switching Voltage Regulators 42V 3A SD Switch Reg A 926-LM25576MH/NOP A 926-LM25576MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.225 V to 40 V
3 A
1 Output
6 V
42 V
50 kHz to 1 MHz
- 40 C
+ 125 C
LM25576
Tube
Brand: Texas Instruments
Height: 0.9 mm
Input Voltage: 6 V to 42 V
Length: 6.5 mm
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: Simple Switcher
Type: Step Down Switching Regulator
Width: 4.4 mm
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.