INA826AIDRGT

Texas Instruments
595-INA826AIDRGT
INA826AIDRGT

Mfr.:

Description:
Instrumentation Amplifiers 200uA Supply Current 36V Supply Instr Am A 595-INA826AIDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,039

Stock:
11,039 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.98 £2.98
£2.26 £22.60
£2.07 £51.75
£1.88 £188.00
Full Reel (Order in multiples of 250)
£1.77 £442.50
£1.69 £845.00
£1.63 £1,630.00
£1.62 £4,050.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.54
Min:
1

Similar Product

Texas Instruments INA826AIDRGR
Texas Instruments
Instrumentation Amplifiers 200uA Supply Current 36V Supply Instr Am A 595-INA826AIDRGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA826
1 Channel
1 MHz
1 V/us
120 dB
65 nA
150 uV
36 V
2.7 V
200 uA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Development Kit: INA826EVM
Dual Supply Voltage: 2.7 V to 36 V
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Gain Error: 0.0005 %
Gain V/V: 1 V/V to 1000 V/V
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 36 V
Output Current per Channel: 16 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 20 V
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

INA826 Precision Instrumentation Amplifiers

Texas Instruments INA826 Precision Instrumentation Amplifiers offer extremely low power consumption and operate over a very wide single or dual supply range. TI INA826 Instrumentation Amplifiers are optimized to provide an excellent common-mode rejection ratio of over 100dB (G=10) over frequencies up to 5kHz. The common-mode rejection ratio in G=1 exceeds 84dB across the full input common-mode range from the negative supply up to 1V of the positive supply. Using a rail-to-rail output, the TI INA826 is well-suited for low voltage operation from a 2.7V single supply as well as dual supplies up to ±18V. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting the input currents to less than 8mA. Texas Instruments INA826 Instrumentation Amplifiers are designed for use in a variety of applications, including industrial process controls, circuit breakers, battery tests, and ECG amplifiers.