INA253A2IPW

595-INA253A2IPW

INA253A2IPW

Mfr.:

Description:
Current Sense Amplifiers 80V, bi-directional, precision current sense amp w/pwm rejection & int. shunt resistor 20-TSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.60
Min:
1

Product Attribute Attribute Value
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
INA253
1 Channel
350 kHz
- 4 V to 80 V
125 dB
90 uA
5.5 V
2.7 V
3 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Amplifier Type: Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Features: Bi-directional, Enhanced PWM Rejection, Integrated Shunt, Low-side Capable
Gain V/V: 200 mV/A
Ios - Input Offset Current: 15 mA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/us
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Unit Weight: 89.100 mg