INA117BM1

Not Assigned
INA117BM1

Mfr.:

Description:
Differential Amplifiers High Common-Mode Voltage Difference Amplifier 10-TO-100

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
INA117
1 Channel
200 kHz
2.6 V/us
86 dB
1 mV
36 V
10 V
1.5 mA
- 40 C
+ 85 C
Through Hole
TO-10
Rail
3 dB Bandwidth: 200 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
Gain Error: 0.02 %
Gain V/V: 1 V/V
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Operating Supply Voltage: 10 V to 36 V
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Subcategory: Amplifier ICs
Supply Type: Dual
Vcm - Common Mode Voltage: +/- 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000