HDC3021QDEHRQ1

Texas Instruments
595-HDC3021QDEHRQ1
HDC3021QDEHRQ1

Mfr.:

Description:
Board Mount Humidity Sensors Automotive 0.5% RH d igital humidity sen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,877
Expected 27/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.45 £4.45
£3.75 £18.75
£3.48 £34.80
£3.16 £79.00
£2.94 £147.00
£2.73 £273.00
£2.36 £1,180.00
£2.27 £2,270.00
Full Reel (Order in multiples of 3000)
£2.17 £6,510.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 0.5 %
SMD/SMT
Analog
I2C
1.9 uA
1.62 V
5.5 V
- 40 C
+ 125 C
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensor
Product Type: Board Mount Humidity Sensors
Series: HDC3021
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HDC302x/HDC302x-Q1 Digital Humidity Sensors

Texas Instruments HDC302x/HDC302x-Q1 Digital Humidity Sensors are integrated capacitive-based relative humidity (RH) and temperature sensors. It provides high-accuracy measurements over a wide supply range (1.62V to 5.5V) and ultra-low power consumption in a compact 2.5mm × 2.5mm package. The temperature and humidity sensors are 100% tested and trimmed on a production setup that is NIST traceable and verified with equipment calibrated to ISO/IEC 17025 standards.