HDC1080DMBT

Texas Instruments Logo
595-HDC1080DMBT

HDC1080DMBT

Mfr.:

Description:
Board Mount Humidity Sensors ±2% low-power digital humidity and temperature sensor 6-WSON -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3
Can Dispatch Immediately

On Order:

5,750
Expected 31-Jul-23
9,500
Expected 24-Oct-23

Factory Lead Time:

79
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

£-.--
£-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 £4.16 £4.16
10 £3.25 £32.50
25 £2.64 £66.00
50 £2.33 £116.50
100 £2.27 £227.00
Full Reel (Order in multiples of 250)
250 £2.26 £565.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Board Mount Humidity Sensors
RoHS:  Details
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.2 C
1.3 uA
2.7 V
5.5 V
- 40 C
+ 125 C
WSON-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: High accuracy digital humidity sensor with temperature sensor
Product: Board Mount
Product Type: Humidity Sensors
Series: HDC1080
Factory Pack Quantity: 250
Subcategory: Sensors
Unit Weight: 26 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

HDC1080 High Accuracy Digital Humidity Sensor

Texas Instruments HDC1080 High Accuracy Digital Humidity Sensor is a digital humidity sensor with an integrated temperature sensor. This sensor provides excellent measurement accuracy at very low power. The HDC1080 operates over a wide supply range, and is a low cost, low power alternative to competitive solutions in a wide range of common applications. The humidity and temperature sensors are factory calibrated. Typical applications include HVAC, smart thermostats & room monitors, printers, handheld meters, medical devices, and wireless sensors.

Image Description
Taiyo Yuden EMK325ABJ476KMHP Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16VDC 47uF 10% X5R AEC-Q200
Microchip MCP73831T-2ACI/OT Also Bought Image
Battery Management Charge mgnt contr
Murata GRM21BR61A226ME51L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0805
Micron Technology MT46V32M16P-5B:J Also Bought Image
DRAM DDR 512M 32MX16 TSOP
onsemi 4N35SM Also Bought Image
Transistor Output Optocouplers PHOTO TRANS
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
KEMET C0805C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10%
TDK C1608X5R1E106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 10uF X5R 20% T: 0.8mm
Nexperia PMLL4148L,115 Also Bought Image
Diodes - General Purpose, Power, Switching PMLL4148L/SOD80/LLDS
Panasonic ERJ-3EKF47R0V Also Bought Image
Thick Film Resistors - SMD 0603 47.0ohms 1% Tol AEC-Q200