EZ430-CHRONOS-433

595-EZ430-CHRONOS433
EZ430-CHRONOS-433

Mfr.:

Description:
Sub-GHz Development Tools eZ430-Chronos Wire Less Dev Tool

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Tools
433 MHz
USB
Sub GHz
Brand: Texas Instruments
Description/Function: Wireless development tool in a watch
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: eZ430-Chronos
Unit Weight: 460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300499
ECCN:
5A992.C