DS92LV3222TVSX/NOPB

926-D92LV3222TVSXNPB
DS92LV3222TVSX/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 20-50 MHz 32-Bit Cha nnel Link II Deseria DISC-BY-MFG-9/24

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Deserializer
1.6 Gb/s
LVDS
LVCMOS
2 Input
32 Output
3.465 V
3.135 V
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LV32EVK01/NOPB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.135 V to 3.465 V
Product Type: Serializers & Deserializers - Serdes
Series: DS92LV3222
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99