DS92LV1021AMSA

926-DS92LV1021AMSA
DS92LV1021AMSA

Mfr.:

Description:
LVDS Interface IC Obsolete, LTB expires Nov 6, 2018

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LVDS
1 Driver
10 Receiver
400 Mb/s
LVCMOS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Brand: Texas Instruments
Operating Supply Current: 55 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: DS92LV1021A
Factory Pack Quantity: 47
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1