DS92LV0412SQX/NOPB

Texas Instruments
926-DS92LV0412SQXNPB
DS92LV0412SQX/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5 - 50 MHz Channel L ink II Deserializer A 926-DS92LV0412SQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£4.72 £11,800.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.4 Gb/s
CML
LVDS
1 Input
4 Output
3.6 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Serializers & Deserializers - Serdes
Series: DS92LV0412
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1