DS90UR241IVS/NOPB

Texas Instruments
926-DS90UR241IVSNOPB
DS90UR241IVS/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-43MHZ DC-BAL 24B F PD-LINK II SERLZR A A 926-DS90UR241IVSXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.86 £14,650.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer/Deserializer
PLL
LVCMOS
3.6 V
3 V
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Development Kit: SERDESUR-43USB
Moisture Sensitive: Yes
Operating Supply Current: 90 mA
Operating Supply Voltage: 3.3 V
Product: DC-Balanced 24-Bit FPD-Link II Serializer and Deserializer
Product Type: Serializers & Deserializers - Serdes
Series: DS90UR241
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99