DS90CR286AMTD/NOPB

Texas Instruments
926-S90CR286AMTDNOPB
DS90CR286AMTD/NOPB

Mfr.:

Description:
LVDS Interface IC RISING EDGE DATA STR OBE LVDS RCVR A 926 A 926-D90CR286AMTDXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
272
Expected 12/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.35 £5.35
£4.14 £41.40
£3.59 £89.75
£3.47 £353.94
£3.31 £900.32
£3.22 £1,642.20
£3.14 £3,202.80
£3.03 £7,623.48
5,032 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£4.54
Min:
1

Similar Product

Texas Instruments DS90CR286AMTDX/NOPB
Texas Instruments
LVDS Interface IC +3.3V Rising Edge Da ta Strobe LVDS 28-B A 926-S90CR286AMTDNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
28 Driver
4 Receiver
1848 Mb/s
LVDS
LVCMOS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Product Type: LVDS Interface IC
Series: DS90CR286A
Factory Pack Quantity: 34
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99