DS90CF386SLC/NOPB

Texas Instruments
926-DS90CF386SLCNOPB
DS90CF386SLC/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS 24B FPD A 926-DS90CF386SLCXNPB A 926-DS90CF386SLCXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.50 £6.50
£5.05 £50.50
£4.69 £117.25
£4.28 £428.00
£4.09 £1,022.50
£3.73 £1,342.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
28 Driver
3 Receiver
2380 Mb/s
LVDS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
FBGA-64
Tray
Brand: Texas Instruments
Development Kit: FLINK3V8BT-85/NOPB
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Product Type: LVDS Interface IC
Series: DS90CF386
Factory Pack Quantity: 360
Subcategory: Interface ICs
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99