DS90CF386MTDX/NOPB

Texas Instruments
926-DS90CF386MTDXNPB
DS90CF386MTDX/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS Receiver 2 4B FPD Link 85MHz A A 926-DS90CF386MTDNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,440

Stock:
1,440 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.54 £5.54
£4.26 £42.60
£3.95 £98.75
£3.61 £361.00
£3.44 £860.00
£3.33 £1,665.00
Full Reel (Order in multiples of 1000)
£3.25 £3,250.00
£3.17 £6,340.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£6.29
Min:
1

Similar Product

Texas Instruments DS90CF386MTD/NOPB
Texas Instruments
LVDS Interface IC LVDS RECEIVER 24B FL AT PANEL DISPLAY A A 926-DS90CF386MTDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
28 Driver
3 Receiver
2380 Mb/s
LVDS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: FLINK3V8BT-85/NOPB
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Product Type: LVDS Interface IC
Series: DS90CF386
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99