DS90CF364A

Not Assigned
DS90CF364A

Mfr.:

Description:
LVDS Interface IC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
CMOS, TTL
21 Driver
3 Receiver
1.3 Gb/s
LVDS
3.6 V
3 V
- 10 C
+ 70 C
TSSOP-48
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.89 W
Product Type: LVDS Interface IC
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000