DS90CF363BMTX/NOPB

Texas Instruments
926-DS90CF363BMTXNPB
DS90CF363BMTX/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V Prgrmble LVDS T rnsmtr 18B FPD Link A 926-DS90CF363BMTNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.64 £3.64
£2.76 £27.60
£2.55 £63.75
£2.30 £230.00
£2.19 £547.50
£2.12 £1,060.00
Full Reel (Order in multiples of 1000)
£2.07 £2,070.00
£2.01 £4,020.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£3.25
Min:
1

Similar Product

Texas Instruments DS90CF363BMT/NOPB
Texas Instruments
LVDS Interface IC 3.3V Prgmble LVDS Tr ansmitter 18B FPD A A 926-DS90CF363BMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
3 Driver
21 Receiver
455 Mb/s
CMOS, TTL
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.98 W
Product Type: LVDS Interface IC
Series: DS90CF363B
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99