DS25CP152TSQX/NOPB

926-DS25CP152TSQXNPB
DS25CP152TSQX/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 3.125 Gbps LVDS 2x2 Crosspoint Switch 16-WQFN -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£6.95
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DS25CP152
Digital Crosspoint Switches
2 x 2
3.125 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 4500
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1