DS15BA101SD/NOPB

Texas Instruments
926-DS15BA101SD/NOPB
DS15BA101SD/NOPB

Mfr.:

Description:
Buffers & Line Drivers 1.5GBPS DIFF BFR A 9 26-DS15BA101SDENOPB A 926-DS15BA101SDENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,267

Stock:
1,267 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.17 £4.17
£3.20 £32.00
£2.95 £73.75
£2.68 £268.00
£2.55 £637.50
£2.47 £1,235.00
Full Reel (Order in multiples of 1000)
£2.41 £2,410.00
£2.34 £4,680.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£4.17
Min:
1

Similar Product

Texas Instruments DS15BA101SDE/NOPB
Texas Instruments
Buffers & Line Drivers 1.5Gbps Diff Buffer w/ Adj Output Vtg A A 926-DS15BA101SD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
1 Output
Non-Inverting
WSON-8
- 28 mA
28 mA
3.135 V
3.465 V
49 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 1.5 Gb/s
Development Kit: DRIVECABLE02EVK/NOPB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: CML, LVDS
Product Type: Buffers & Line Drivers
Series: DS15BA101
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99