DRV8301-RM46-KIT

595-DRV8301-RM46-KIT
DRV8301-RM46-KIT

Mfr.:

Description:
Power Management IC Development Tools DRV8301 Eval Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Gate Driver
6 V to 60 V
DRV8301
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Motor control evaluation kit for spinning three phase brushless DC and brushless AC
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.202 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A991.a.2