DRV5013ADEDBZJQ1

Texas Instruments
595-DRV5013ADEDBZJQ1
DRV5013ADEDBZJQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive high vol tage (up to 38V) hi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,535

Stock:
14,535 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.405 £0.41
£0.353 £1.77
£0.312 £3.12
£0.296 £14.80
£0.282 £28.20
£0.254 £127.00
£0.244 £244.00
£0.228 £456.00
£0.21 £1,050.00
Full Reel (Order in multiples of 10000)
£0.21 £2,100.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
2.7 mA
30 mA
1 mT to 5 mT
- 5 mT to - 1 mT
38 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5013
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Unit Weight: 45 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5013 Digital-Latch Hall Effect Sensor

Texas Instruments DRV5013 Digital-Latch Hall Effect Sensors are a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The magnetic field is indicated via a digital bipolar latch output. The IC has an open drain output stage with 30mA current sink capability. A wide operating voltage range from 2.5V to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current.
Learn More