CD74AC163M96

Texas Instruments
595-CD74AC163M96
CD74AC163M96

Mfr.:

Description:
Counter ICs 4-Bit Synch Binary A 595-CD74AC163M A 595-CD74AC163M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,687

Stock:
3,687 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.638 £0.64
£0.455 £4.55
£0.41 £10.25
£0.36 £36.00
£0.335 £83.75
£0.321 £160.50
£0.306 £306.00
Full Reel (Order in multiples of 2500)
£0.285 £712.50
£0.281 £2,107.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£0.97
Min:
1

Similar Product

Texas Instruments CD74AC163M
Texas Instruments
Counter ICs Sync Preset Binary w/Sync Reset
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
AC
4 bit
Up
1.5 V to 5.5 V
- 55 C
+ 125 C
CD74AC163
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99