CD40161BNSR

Texas Instruments
595-CD40161BNSR
CD40161BNSR

Mfr.:

Description:
Counter ICs Sync 4-Bit Binary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,083

Stock:
2,083 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.496 £0.50
£0.352 £3.52
£0.316 £7.90
£0.276 £27.60
£0.258 £64.50
£0.245 £122.50
£0.229 £229.00
Full Reel (Order in multiples of 2000)
£0.229 £458.00
£0.218 £872.00
£0.215 £1,720.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOP-16
Binary
CD4000
4 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD40161B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99