CD4012BF3A

595-CD4012BF3A
CD4012BF3A

Mfr.:

Description:
Logic Gates Military 2-ch, 4-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
NAND
2 Gate
4000
4 Input
CDIP-16
1 Output
1.5 mA
- 1.5 mA
250 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Function: NAND
Height: 4.57 mm
Input Type: CMOS
Length: 19.56 mm
Logic Type: 4-Input NAND
Number of Bits: 2 bit
Operating Supply Current: 15 uA
Operating Supply Voltage: 10 V
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Quiescent Current: 20 nA
Series: CD4012B
Factory Pack Quantity: 1
Subcategory: Logic ICs
Width: 6.92 mm
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99