CD4010BM96E4

595-CD4010BM96E4
CD4010BM96E4

Mfr.:

Description:
Buffers & Line Drivers CMOS Hex Non-Inv Buffer/Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4000
6 Input
6 Output
Non-Inverting
SOIC-Narrow-16
- 1.65 mA
30 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Buffer/Converter
Height: 1.5 mm (Max)
Input Signal Type: Single-Ended
Length: 10 mm (Max)
Logic Type: CMOS
Number of Channels: 5 Channel
Operating Supply Voltage: 3.3 V, 5 V, 9 V
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 200 ns at 5V
Series: CD4010B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Technology: CMOS
Width: 4 mm (Max)
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99