CD4010BM96

Texas Instruments
595-CD4010BM96
CD4010BM96

Mfr.:

Description:
Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595-CD4010BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.08 £1.08
£0.663 £6.63
£0.557 £13.93
£0.423 £42.30
£0.366 £91.50
£0.32 £160.00
£0.287 £287.00
Full Reel (Order in multiples of 2500)
£0.247 £617.50
£0.215 £1,612.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£0.82
Min:
1

Similar Product

Texas Instruments CD4010BM
Texas Instruments
Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595-CD4010BM96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Non-Inverting
SOIC-Narrow-16
- 1.65 mA
30 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Buffer/Converter
Height: 1.5 mm
Input Signal Type: Single-Ended
Length: 10 mm
Logic Type: CMOS
Number of Channels: 5 Channel
Operating Supply Voltage: 3 V to 18 V
Output Type: CMOS
Pd - Power Dissipation: 100 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 200 ns at 5 V, 100 ns at 10 V, 70 ns at 15 V
Series: CD4010B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Technology: CMOS
Width: 4 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99