CC3200R1M1RGCR

Texas Instruments
595-CC3200R1M1RGCR
CC3200R1M1RGCR

Mfr.:

Description:
RF System on a Chip - SoC CC3200R1M1RGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£6.19 £15,475.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M4
- 96 dBm
- 40 C
+ 85 C
VQFN-64
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC3200
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 251 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC3100 & CC3200 Wi-Fi Processors

Texas Instruments CC3100 and CC3200 SimpleLink™ Wi-Fi Processors move nearly all functions required for Wi-Fi and networking off of the host processor. The CC3100 & CC3200 contains an on-chip WLAN and TCP/IP stack, as well as the SimpleLink™ connection manager, Embedded Crypto Engine with 256-bit encryption, and WPA security. CC3100 & CC3200 is ideal for home automation, smart energy, multimedia devices, security and safety devices, and industrial M2M applications.
Learn More

CC3200 SimpleLink® Wi-Fi® Wireless Processor

Texas Instruments CC3200 SimpleLink® Wi-Fi® Wireless Processor is a wireless MCU that integrates a high-performance Arm® Cortex™-M4 MCU, running at 80MHz. It includes peripherals allowing customers to develop an entire application with a single IC. The peripheral set includes SPI, UART, I2C, I2S, SDMMC, 4 Channel ADC, 4 PWMs, and built-in power management. Powerful crypto engines such as AES, 3DES, SHA, and CRC enable your application to connect to cloud-based applications safely. The Texas Instruments SimpleLink CC3200 solution provides a robust, easy, and secure way to develop the Internet of Things.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015