BZX84WC5V6DCKR

Texas Instruments
595-BZX84WC5V6DCKR
BZX84WC5V6DCKR

Mfr.:

Description:
Zener Diodes 5.6V Zener diode in SC-70 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.255 £0.26
£0.189 £1.89
£0.107 £10.70
£0.072 £36.00
£0.057 £57.00
Full Reel (Order in multiples of 3000)
£0.05 £150.00
£0.043 £258.00
£0.04 £360.00
£0.035 £840.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
5.6 V
SMD/SMT
SC-70-3
360 mW
5 %
750 nA
40 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZX84WC5V6
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 200 mA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 2.5 mV/C
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

BZX84WCx/-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes feature 360mW total power dissipation in a SC-70 package. The devices are provided in Zener voltages ranging from 5.6V to 39V.