BQ500211ARGZT

Texas Instruments
595-BQ500211ARGZT
BQ500211ARGZT

Mfr.:

Description:
Wireless Charging ICs 5V Wireless Pwr Tran smitter Mgr A 595-BQ500212ARGZT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
£5.93 £1,482.50
£5.77 £2,885.00
£5.65 £5,650.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.1
Transmitters
5 V
- 40 C
+ 110 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: BQ500211A
Factory Pack Quantity: 250
Subcategory: Wireless Charging
Type: Qi Compliant Wireless Power Transmitter Manager
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99