BQ29400ADCT3R

Not Assigned
BQ29400ADCT3R

Mfr.:

Description:
Battery Management 2nd Level Over Vltg Protection

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Battery Protection
Lithium-ion
4.4 V
4 V to 25 V
SM-8
SMD/SMT
BQ29400
Reel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Battery Protection
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A001