BQ24232EVM

Texas Instruments
595-BQ24232EVM
BQ24232EVM

Mfr.:

Description:
Power Management IC Development Tools BQ24232 Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
5 V
BQ24232
BQ24232
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 44.8 mm x 45.7 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542330000
USHTS:
9023000000
JPHTS:
8542330996
TARIC:
8473302000
MXHTS:
8542330299
ECCN:
EAR99