BQ24157EVM-697

Texas Instruments
595-BQ24157EVM-697
BQ24157EVM-697

Mfr.:

Description:
Power Management IC Development Tools BQ24157 EVAL MOD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
4 V to 6 V
3 V to 4.2 V
BQ24157
BQ24157-697
Brand: Texas Instruments
Description/Function: BQ24157EVM-697 evaluation module
For Use With: BQ24157
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99