BOOSTXL-TLC2543-Q1

Texas Instruments
595-BOOSTXLTLC2543Q1
BOOSTXL-TLC2543-Q1

Mfr.:

Description:
Data Conversion IC Development Tools BOOSTXL-TLC2543-Q1

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£585.60 £585.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Systems
ADC
TLC2453-Q1
5 V
AEC-Q100
Brand: Texas Instruments
Description/Function: 12-bit ADC with serial control and 11 analog inputs
For Use With: TLC2453-Q1
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: TLC2453-Q1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

BOOSTXL-TLC2543 Evaluation Kit

Texas Instruments BOOSTXL-TLC2543 Evaluation Kit offers 11 analog inputs and a 12-bit ADC with serial control to evaluate the TLC2453-Q1. The TLC2453-Q1 BoosterPack™ Board is included in the BOOSTXL-TLC2543 Kit as well as PC software enabling the user to configure the ADC, capture data, and perform data analysis. No external power supply is needed. The device is powered by USB.