AM1707BZKB4

595-AM1707BZKB4
AM1707BZKB4

Mfr.:

Description:
Microprocessors - MPU ARM MicroProc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
456 MHz
BGA-256
16 kB
16 kB
1.3 V
AM1707
SMD/SMT
- 40 C
+ 105 C
Brand: Texas Instruments
Data RAM Size: 8 kB, 128 kB
Data ROM Size: 64 kB
Development Kit: TMDXEVM1707
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Unit Weight: 2.784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: