ADS8681WRUMT

Texas Instruments
595-ADS8681WRUMT
ADS8681WRUMT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-bit 1MSPS one-c h annel wide bandwid

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,643

Stock:
1,643 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£9.74 £9.74
£7.40 £74.00
£7.11 £177.75
£6.25 £625.00
Full Reel (Order in multiples of 250)
£5.95 £1,487.50
£5.56 £2,780.00
£5.19 £5,190.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADS8681W
SMD/SMT
WQFN-16
Data Acquisitions
SAR ADC Data Acquisition
16 bit
1 Channel
4.75 V
5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: SAR
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.6 LSB
Gain Error: 0.01 %FSR
INL - Integral Nonlinearity: 0.8 LSB
Interface Type: SPI
Maximum Clock Frequency: 6.67 MHz
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 4.096 V
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 80.4 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADS868xW 16-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS868xW 16-Bit SAR Analog-to-Digital Converters (ADCs) are an integrated data acquisition system family based on a successive approximation (SAR) analog-to-digital converter (ADC) topology. The devices feature a high-precision, high-speed SAR ADC and an integrated differential analog front-end (AFE) input driver circuit. The ADS868xW includes an overvoltage protection circuit of up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift.